Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SEK331M025ST
Cap Aluminum Lytic 330uF 25V 20% (10 X 13mm) Radial 5mm 0.64 Ohm 0.355A 2000h 105°C
|
Bestand
180
Von 0,6617 € bis 0,6953 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Standard | 0.64 | 0.355 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 16 | Radial | 10 X 13 | 13(Max) | 10(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK3R3M200ST
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 0.036A 2000h 105°C
|
Bestand
10.750
0,1494 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 200VDC | Standard | 60.32 | 0.036 | 10@3Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 15 | Radial | 6.3 X 11.5 | 11.5(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK4R7M250ST
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11mm) Radial 3.5mm 42.35 Ohm 0.05A 2000h 105°C
|
Bestand
870
Von 0,3735 € bis 0,4083 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 250VDC | Standard | 42.35 | 0.05 | 10@3Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 15 | Radial | 8 X 11 | 11(Max) | 8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SFA44T4K219B-F
Cap Film 4uF 440VAC PP 10%( 54.86 X 33.27 X 55.63mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
104
Von 4,4338 € bis 4,5222 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 4uF | 10% | 440VAC | PP | Aluminum Oval Can | 2 | Dual Quick Connect | 54.86 X 33.27 X 55.63 | 55.63 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
940C10P22K-F
Cap Film 0.22uF 1000V PP 10%( 17.5 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
41
2,8313 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 1000VDC|500VAC | 0.007 | PP | 2 | Axial | 17.5 X 34 | High Pulse Current|Low Inductance|Self Healing | 17.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16W1P5K-F
Cap Film 1.5uF 1600V PP 10%( 42 X 54mm) Axial 0.004 Ohm 105°C
|
Bestand
303
Von 15,5795 € bis 16,8186 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1.5uF | 10% | 1600VDC|500VAC | 0.004 | PP | 2 | Axial | 42 X 54 | High Pulse Current|Low Inductance|Self Healing | 42(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20P22K-F
Cap Film 0.22uF 2000V PP 10%( 22 X 46mm) Axial 0.008 Ohm 105°C
|
Bestand
693
Von 4,3758 € bis 4,7224 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 2000VDC|500VAC | 0.008 | PP | 2 | Axial | 22 X 46 | High Pulse Current|Low Inductance|Self Healing | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SK101M025ST
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 0.185A 2000h 85°C Standard
|
Bestand
7
0,5829 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Standard | 1.85 | 0.185 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 14 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK220M016ST
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 0.075A 2000h 85°C Standard
|
Bestand
10
0,1961 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | Standard | 9.65 | 0.075 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | Radial | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK220M025ST
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.09A 2000h 85°C Standard
|
Bestand
164
0,0127 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | Standard | 8.44 | 0.09 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 14 | Radial | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK220M063ST
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 5.43 Ohm 0.115A 2000h 85°C Standard
|
Bestand
750
Von 0,221 € bis 0,2412 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Standard | 5.43 | 0.115 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 10 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1.35A 2000h 85°C Standard
|
Bestand
449
Von 4,5829 € bis 5,0308 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Standard | 0.13 | 1.35 | 3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 10 | Radial | 16 X 25 | 25 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK221M016ST
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.97 Ohm 0.32A 2000h 85°C Standard
|
Bestand
6.685
Von 0,5913 € bis 0,616 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Standard | 0.97 | 0.32 | 3@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 0.32A 2000h 85°C Standard
|
Bestand
6.862
Von 0,1781 € bis 0,2211 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Standard | 0.84 | 0.32 | 3@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK222M016ST
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1.35A 2000h 85°C Standard
|
Bestand
3.205
Von 0,746 € bis 0,8577 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Standard | 0.14 | 1.35 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 18 | Radial | 13 X 21 | 21 | 13 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 0.15A 2000h 85°C Standard
|
Bestand
8.311
Von 0,0553 € bis 0,2249 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 2.82 | 0.15 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 10 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SLP102M200H5P3
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2.3A 3000h 105°C
|
Bestand
2.000
Von 3,492 € bis 3,6826 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Low | 0.199 | 2.3 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3A 3000h 105°C
|
Bestand
750
Von 1,473 € bis 1,5164 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | Low | 0.06 | 3 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP152M063A3P3
Cap Aluminum Lytic 1500uF 63V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 1.5A 3000h 105°C
|
Bestand
1.000
Von 1,3777 € bis 1,837 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 63VDC | Low | 0.265 | 1.5 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP103M063H9P3
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.04 Ohm 5.11A 3000h 105°C
|
Bestand
8
4,926 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 63VDC | Low | 0.04 | 5.11 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP152M200H7P3
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 3.08A 3000h 105°C
|
Bestand
3.000
4,4971 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | Low | 0.133 | 3.08 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP221M450E3P3
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.508 Ohm 1.05A 3000h 105°C
|
Bestand
1.107
Von 3,9685 € bis 5,2509 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | Low | 1.508 | 1.05 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP223M035H9P3
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.024 Ohm 5.48A 3000h 105°C
|
Bestand
15
6,3947 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 35VDC | Low | 0.024 | 5.48 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP331M450H5P3
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1.005 Ohm 1.37A 3000h 105°C
|
Bestand
3.121
Von 5,1643 € bis 6,0048 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Low | 1.005 | 1.37 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP331M450H7P3
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1.45A 3000h 105°C
|
Bestand
160
Von 3,8212 € bis 3,9685 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Low | 1.005 | 1.45 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No |