NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRWA101M50V8X11.5F
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.66 Ohm 0.16A 1000h 105°C Bulk
|
Bestand
1.200
0,0557 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Standard | 1.66 | 0.16 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ470M35V6.3X11F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 3000h 105°C Bulk
|
Bestand
248
0,067 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Very Low | 0.28 | 49.35@1Min|16.45@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ152M10V10X22TBF
Cap Aluminum Lytic 1500uF 10V 20% (10 X 22mm) Radial 5mm 1.45A 5000h 105°C Tape and Box
|
Bestand
2.000
Von 0,2053 € bis 0,2218 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 10VDC | Very Low | 1.45 | 450@1Min|150@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.2 | Radial | 10 X 22 | High Stability at Low Temperature|Long Life|Very Low Impedance | 22 | 10 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACEW221M6.3V6.3X6.3TR15F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 6.3mm) SMD 1.81 Ohm 0.067A 1000h 105°C T/R
|
Bestand
1.000
0,1951 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Standard | 1.81 | 0.067 | 13.86@2Min | Cylindrical | 1000 | 2 | 0.24 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRWA331M25V10X12.5F
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 0.29A 1000h 105°C Bulk
|
Bestand
1
0,0797 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Standard | 0.7 | 0.29 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWA470M63V8X11.5F
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 3.2 Ohm 0.12A 1000h 105°C Bulk
|
Bestand
2.116
Von 0,0378 € bis 0,0457 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Standard | 3.2 | 0.12 | 88.83@1Min|29.61@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.09 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRWA471M16V10X12.5F
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.66 Ohm 0.32A 1000h 105°C Bulk
|
Bestand
2.980
0,0839 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Standard | 0.66 | 0.32 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACE221M25V8X10.5TR13F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R
|
Bestand
300
0,1081 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Standard | 1.21 | 0.25 | 55@2Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACZ331M25V8X10.5TR13F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Very Low | 0.45 | 3@2Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRSS331M35V10X12.5F
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 0.47A 2000h 85°C Bulk
|
Bestand
4.100
Von 0,0797 € bis 0,0918 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Standard | 0.7 | 0.47 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACEW101M50V8X10.5TR15YF
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 1.99 Ohm 0.14A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.000
Von 0,1546 € bis 0,2305 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Standard | 1.99 | 0.14 | 50@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
NACEW1R0M63V4X5.5TR15F
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.5mm) SMD 199 Ohm 0.007A 1000h 105°C T/R
|
Bestand
2.000
0,1273 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 63VDC | Standard | 199 | 0.007 | 3@2Min | Cylindrical | 1000 | 2 | 0.12 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRSH221M16V6.3X11F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.094 Ohm 0.54A 6000h 105°C Bulk
|
Bestand
1.889
0,0396 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.094 | 0.54 | 35.2@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11 | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRSS101M16V5X11F
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 3.32 Ohm 0.16A 2000h 85°C Bulk
|
Bestand
429.644
Von 0,0084 € bis 0,0173 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Standard | 3.32 | 0.16 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.2 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACEW1R0M50V4X5.5TR13F
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.5mm) SMD 166 Ohm 0.007A 1000h 105°C T/R
|
Bestand
94
0,0282 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | Standard | 166 | 0.007 | 3@2Min | Cylindrical | 1000 | 2 | 0.1 | 4 X 5.5 | 5.5(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACZ681M35V12.5X14TR15F
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 0.9A 2000h 105°C T/R
|
Von 0,3916 € bis 0,4287 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Very Low | 0.9 | 238@2Min | Cylindrical | 2000 | 2 | 0.14 | 12.5 X 14 | 14(Max) | 12.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACV3R3M400V10X10.8TR15PF
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 10.8mm) SMD 125.7 Ohm 0.036A 2000h 105°C
|
Bestand
2.000
Von 0,1754 € bis 0,1935 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 400VDC | Standard | 125.7 | 0.036 | 54.6@2Min | Cylindrical | 2000 | 2 | 0.25 | 10 X 10.8 | 10.8(Max) | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRE-JL100M100V6.3X11F
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.57 Ohm 0.267A 7000h 105°C Bulk
|
Bestand
1.350
Von 0,0466 € bis 0,0646 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Low | 0.57 | 0.267 | 10@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.08 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACEW100M35V5X5.5TR13YF
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.5mm) SMD 19.9 Ohm 0.021A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
100.000
0,0564 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Standard | 19.9 | 0.021 | 3.5@2Min | Cylindrical | 1000 | 2 | 0.12 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||
NTC-T476K10TRBF
Cap Tant Solid 47uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
|
Bestand
745
0,124 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 47uF | 10% | 10VDC | Standard | 3 | 163 | 4.7 | Flat | 2 | 8 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Molded Case | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACE220M16V5X5.5TR13F
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.5mm) SMD 12.1 Ohm 0.039A 2000h 85°C T/R
|
Bestand
122.000
0,0282 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | Standard | 12.1 | 0.039 | 3.52@2Min | Cylindrical | 2000 | 2 | 0.16 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE220M35V6.3X5.5TR13F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.5mm) SMD 9.05 Ohm 0.054A 2000h 85°C T/R
|
Bestand
49.000
Von 0,0593 € bis 0,0791 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Standard | 9.05 | 0.054 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NTC-T686K16TRDF
Cap Tant Solid 68uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
|
Bestand
1.500
Von 0,3749 € bis 0,3975 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 68uF | 10% | 16VDC | Standard | 0.7 | 463 | 10.9 | Flat | 2 | 6 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.9 | Molded Case | 2.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACE330M25V6.3X5.5TR13F
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.5mm) SMD 7.04 Ohm 0.063A 2000h 85°C T/R
|
Bestand
211.000
0,0317 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Standard | 7.04 | 0.063 | 8.25@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE470M6.3V5X5.5TR13F
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.5mm) SMD 9.17 Ohm 0.047A 2000h 85°C T/R
|
Bestand
27.000
0,0303 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | Standard | 9.17 | 0.047 | 3@2Min | Cylindrical | 2000 | 2 | 0.26 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |